text.skipToContent text.skipToNavigation

Manufacturer Part #

RP3508ABLKREDREDNS

RP3508 Series 3 A SPST Off-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP3508ABLKREDREDNS - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 500V
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Red
Cap Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: 0°C to 65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,630.00
USD
Quantity
Unit Price
100+
$4.63
Product Variant Information section