Manufacturer Part #
RP8100B1M1CEBLKREDNIL
RP8100 Series 125 mA 125 Vac 50 Vdc Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
E-Switch RP8100B1M1CEBLKREDNIL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:The clip for the body / housing connection was on the body with the corresponding hole in the housing. Now it is reversed; clip is on inner side of the housing and the corresponding hole is on the body of the part. This change will go into effect with date codes of 2521 and after (June 1, 2025).Reason for change:Improved the structure and retention of the switch. Now the part can have the seal below the panel.There is no change to Form, Fit, or Function of the switch
Part Status:
E-Switch RP8100B1M1CEBLKREDNIL - Technical Attributes
| Contact Current-Max: | 125mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | Red |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Panel Mount