text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B1M1CEBLKREDRED

RP8100 Series Round Illuminated Pushbutton

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B1M1CEBLKREDRED - Technical Attributes
Attributes Table
Contact Current-Max: 125mA
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Other
Actuator Style: Pushbutton
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$764.00
USD
Quantity
Unit Price
50
$3.93
100
$3.88
150
$3.85
200+
$3.82
Product Variant Information section