text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8200B2M1CEBLKBLKBLU

RP8200 Series Illuminated, Round Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8200B2M1CEBLKBLKBLU - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 100mA
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Blue
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
50
$5.27
100
$5.24
150+
$5.20
Product Variant Information section