text.skipToContent text.skipToNavigation

Manufacturer Part #

SERGYAUOA

SE Series SPDT On-Momentary .01 A 24 VDC Grey Narrow Button Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SERGYAUOA - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Square Button
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
100+
$5.10
Product Variant Information section