text.skipToContent text.skipToNavigation

Manufacturer Part #

SV4FW3SS-3H1

SV4 Series SPST 2 A 36 VDC Wire lead Red/Blue LED Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2622
Product Specification Section
E-Switch SV4FW3SS-3H1 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Red / Blue
Actuator Style: Flush Round Button
Termination Style: Wire Leads
Operating Temperature: -20°C to +70°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.60
USD
Quantity
Unit Price
5
$14.72
10
$14.61
15
$14.54
25
$14.45
50+
$14.28