text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB11-1CSR-10

IP67 Anti-Vandal Pushbutton Switch, gold over silver plated, solder type red cap

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SW-PB11-1CSR-10 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 50V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Actuator Style: Round Button
Termination Style: Solder
Operating Temperature: -30°C to +85°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
560
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
10
$3.45
25
$3.40
40
$3.37
100
$3.32
150+
$3.26
Product Variant Information section