text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-BA00A1QE-3

Alternate Acting Pushbutton Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Adam Tech SW-PB8-BA00A1QE-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: DPDT
Insulation Resistance: 1000MΩ
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.50
USD
Quantity
Unit Price
50
$3.77
100
$3.73
150
$3.71
200
$3.69
250+
$3.64
Product Variant Information section