text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB9-AB00AQE-5

Subminiatiure Pushbutton Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB9-AB00AQE-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Actuator Style: Round Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.10
USD
Quantity
Unit Price
10
$2.51
25
$2.47
50
$2.44
100
$2.42
200+
$2.36
Product Variant Information section