text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB9-ABA1RE-7

Sealed Subminiatiure Pushbutton Switch, right angle, gold plated IP67

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB9-ABA1RE-7 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Actuator Style: Round Plunger
Termination Style: Gull Wing
Operating Temperature: -30°C to +85°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.60
USD
Quantity
Unit Price
10
$2.86
25
$2.82
50
$2.79
100
$2.76
200+
$2.70
Product Variant Information section