text.skipToContent text.skipToNavigation

Manufacturer Part #

TP11SH9V3BE

TP Series Tiny SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K TP11SH9V3BE - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: V-Bracket
Features & Applications

The TP11SH9V3BE is a TP Series Tiny Pushbutton Switches.

Features:

  • Subminiature size—capable of switching 1 AMP
  • Vertical & right angle terminations
  • PC & panel mount models
  • Snap-in front panel mounting available
  • Epoxy terminal seal-compatible with bottom wash cleaning
  • RoHS compliant models available

Applications:

  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,356.00
USD
Quantity
Unit Price
200+
$6.78