text.skipToContent text.skipToNavigation

Manufacturer Part #

TP11SHABE

TP Series 20 V 0.4 A SPST Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TP11SHABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
200+
$4.26
Product Variant Information section