text.skipToContent text.skipToNavigation

Manufacturer Part #

TP11SHZQE

TP Series Tiny SPST Off-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
C&K TP11SHZQE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.32
USD
Quantity
Unit Price
4
$6.08
15
$6.01
25
$5.98
50
$5.94
100+
$5.87
Product Variant Information section