text.skipToContent text.skipToNavigation

Manufacturer Part #

TP12SH8AVBE

TP Series Tiny SPDT On-Momentary Right Angle Through Hole Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TP12SH8AVBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.40
USD
Quantity
Unit Price
480+
$8.23
Product Variant Information section