text.skipToContent text.skipToNavigation

Manufacturer Part #

U811SD9V3GE

8020 Series SPDT 1 A 120 VAC 28 VDC Plunger Actuator Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K U811SD9V3GE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: White
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,576.00
USD
Quantity
Unit Price
80+
$9.85
Product Variant Information section