text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15KKW01N-A

UB Series SPDT On (On) Solder Lug Snap In Square Mt Black Cap Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15KKW01N-A - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
542
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.30
USD
Quantity
Unit Price
3
$7.52
10
$7.43
20
$7.38
40
$7.33
75+
$7.24
Product Variant Information section