text.skipToContent text.skipToNavigation

Manufacturer Part #

UB16SKG035F-AB

UB Series SPDT On-On Square Green Illuminated Straight PC Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB16SKG035F-AB - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Square
Termination Style: Straight PC
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.27
USD
Quantity
Unit Price
1
$12.27
4
$12.09
10
$11.98
25
$11.86
40+
$11.69
Product Variant Information section