text.skipToContent text.skipToNavigation

Manufacturer Part #

ULP12OAM1QPMCL1REDYEL

ULP Series SPDT 0.5A 250V Pushbutton

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULP12OAM1QPMCL1REDYEL - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 25V
Contact Current-Max: 0.5A
Switch Operation: Mom
Circuitry: SPDT
Insulation Resistance: 100MΩ
Cap Color: Clear
Actuator Style: Square Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1080
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,285.60
USD
Quantity
Unit Price
90+
$5.82
Product Variant Information section