text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2BSS531

ULV4 Series SPDT 3 A 250 V On-Mom LED GREEN Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
E-Switch ULV4F2BSS531 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -20°C to +55°C
Contact Plating: Stainless Steel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.00
USD
Quantity
Unit Price
35
$10.60
70+
$10.48
Product Variant Information section