text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4FWBSS531

ULV4 Series SPDT 3A 250VAC Green Power Symbol LED Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4FWBSS531 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Green
Cap Color: Silver
Actuator Style: Flush Round Button
Termination Style: Wire Leads
Operating Temperature: -20°C to +55°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,586.00
USD
Quantity
Unit Price
10
$13.25
20
$13.15
30
$13.10
40
$13.06
50+
$12.93
Product Variant Information section