text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS-1-Q2PSI-20KNN-5

Pushbutton switch black 2P SPST 19.8mm diameter Off-On 10A 125VAC .187" QC IP65

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VPS-1-Q2PSI-20KNN-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 14V
Contact Current-Max: 10A
Switch Operation: Off-On
Circuitry: DPST
Insulation Resistance: 100MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -25°C to +85°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.00
USD
Quantity
Unit Price
200+
$2.81
Product Variant Information section