text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS-2-S2PPM-12KNN-5

Pushbutton switch black 2P SPST 12mm dia Off-(On) 0.2A 12VDC solder lug IP

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VPS-2-S2PPM-12KNN-5 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 200mA
Switch Operation: Off-On
Circuitry: SPST N.O.
Insulation Resistance: 100mΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
100
$2.79
200+
$2.73
Product Variant Information section