text.skipToContent text.skipToNavigation

Manufacturer Part #

WBL4UEEYQR05CLR

WBL Series 4 Poles Latching Yellow Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WBL4UEEYQR05CLR - Technical Attributes
Attributes Table
Contact Current-Max: 300mA
Switch Operation: On-On
Circuitry: 4PDT
Illumination Color: Yellow
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,864.80
USD
Quantity
Unit Price
84
$1.91
168
$1.89
252
$1.88
336
$1.87
420+
$1.85
Product Variant Information section