Manufacturer Part #
WS48M-A13RGB12
PBS 19mm SPST 0.1A 48V mom metal wires ill
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Lumex WS48M-A13RGB12 - Technical Attributes
Attributes Table
| Rated Voltage: | 12V |
| Contact Current-Max: | 100mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Red / Green / Blue |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Wire Leads |
| Operating Temperature: | -40°C to +85°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$13.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount