text.skipToContent text.skipToNavigation

Manufacturer Part #

WS48M-A13RGB24

PBS 19mm SPST 0.1A 48V mom metal wires ill

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Lumex WS48M-A13RGB24 - Technical Attributes
Attributes Table
Rated Voltage: 12V
Contact Current-Max: 10mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Red / Green / Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Wire Leads
Operating Temperature: -40°C to +85°C
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Mounting Method: Panel Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
100
Total
$176.40
USD
Quantity
Unit Price
100+
$11.76
Product Variant Information section