text.skipToContent text.skipToNavigation

Manufacturer Part #

YB16RKW01-5F-JF

YB Series SPDT On-On Green LED Clear Lens Green Insert Short Body Pushbutton

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches YB16RKW01-5F-JF - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Actuator Style: Rectangular
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The YB16 series short body pushbuttons are single pole double throw (SPDT) with On-On circuits. These terminals are epoxy sealed to lock out flux, dust, solvents and other contaminants latchdown for indication of circuit status, plus audible, tactile feedback with soomth responsive operation. For this series matching indicators are also available.

Key Features:

  • Combination bezel-barrier is an intergral part of the switch and prevents accidental actuation
  • Unique thermoplastic elastomer seal inside caps plus rolled sleeve of nitrile butadiene rubber at joining of housing and inner case, all for added protection to interior mechanism
  • Dust and oil tight as well as splashproof panel seal models which are provided with exterior o-ring
  • Distinctive design of snap-action contacts for shock resistance, long life and sensitive actuation
  • High density design to give behind panel of less than one inch

Specifications:

  • Power Level: 3A @ 125V AC or 3A @ 250V AC or 3A @ 30V DC
  • Logic level: 0.4VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: -25°C to +70°C for non illuminated while -25°C to +50°C for illuminated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.98
USD
Quantity
Unit Price
1
$20.98
3
$20.69
5
$20.56
20
$20.21
30+
$19.98
Product Variant Information section