text.skipToContent text.skipToNavigation

Manufacturer Part #

YB16RKW01

YB Series Black SPDT On-On 3 A Short Body Rectangular Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches YB16RKW01 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.62
USD
Quantity
Unit Price
2
$13.81
4
$13.71
15
$13.52
25
$13.44
50+
$13.25
Product Variant Information section