text.skipToContent text.skipToNavigation

Manufacturer Part #

YB26WCKW01-5F24-JF

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
NKK Switches YB26WCKW01-5F24-JF - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 30V
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: DPDT
Insulation Resistance: 200MΩ
Illumination Color: Green
Actuator Style: Round
Termination Style: Quick Connect
Operating Temperature: -25°C to +50°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.33
USD
Quantity
Unit Price
1
$41.33
3
$40.69
5
$40.39
10
$39.99
20+
$39.37
Product Variant Information section