text.skipToContent text.skipToNavigation

Manufacturer Part #

1552.3102

1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Marquardt 1552.3102 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Actuation Force: 5N
Contact Plating: Silver
Actuator Style: Rocker
Operating Temperature: -40°C to +80°C
Dimension: L  30mm x W  15mm x H  24.3mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$251.00
USD
Quantity
Unit Price
100
$2.51
200
$2.48
300+
$2.45
Product Variant Information section