Manufacturer Part #
1552.4606
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:210 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1552.4606 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1552.4606 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.41
25
$3.36
40
$3.33
100
$3.28
150+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
210 per Box