text.skipToContent text.skipToNavigation

Manufacturer Part #

1802.5103

Black DPST 6 A 125 to 250 VAC Class II Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1802.5103 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Right Angle / PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$644.00
USD
Quantity
Unit Price
200+
$3.22
Product Variant Information section