text.skipToContent text.skipToNavigation

Manufacturer Part #

1805.7109

1800 Series 6 A 250 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1805.7109 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$647.00
USD
Quantity
Unit Price
4
$6.70
15
$6.62
25
$6.59
50
$6.55
100+
$6.47
Product Variant Information section