text.skipToContent text.skipToNavigation

Manufacturer Part #

1838.3402

SPDT (ON) - OFF - (ON) 6 A 250 V Panel Mount Quick Connect Rocker switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1838.3402 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPDT
Current Rating: 6A
Termination Style: Snap-In
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$917.50
USD
Quantity
Unit Price
250+
$3.67
Product Variant Information section