text.skipToContent text.skipToNavigation

Manufacturer Part #

1855.1122

1855 Series 6 A 125 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1855.1122 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$2,168.00
USD
Quantity
Unit Price
400+
$5.42
Product Variant Information section