text.skipToContent text.skipToNavigation

Manufacturer Part #

3004P3J1BLKM7QE

300 Series 4PDT 5A 120V Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 3004P3J1BLKM7QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 4PDT
Current Rating: 5A
Termination Style: PC Pin
Contact Material: Copper Alloy
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  21.59mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,119.50
USD
Quantity
Unit Price
270+
$7.85
Product Variant Information section