Manufacturer Part #
300AWSP1J1BLKM6QE
300A Series 5 A SPDT On-None-On PC Mount Through Hole Miniature Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 300AWSP1J1BLKM6QE - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Insulation Resistance: | 1000MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
270+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Through Hole