text.skipToContent text.skipToNavigation

Manufacturer Part #

300AWSP1R1BLKM1QE

300A Series SPDT On-On 28 V 5 A Solder Lug Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300AWSP1R1BLKM1QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Current Rating: 5A
Termination Style: Panel
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$914.40
USD
Quantity
Unit Price
360+
$2.54
Product Variant Information section