text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP1J1BLKM7QE

300 Series SPDT On-On 5 A 120 V Right Angle PC Pin Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
E-Switch 300SP1J1BLKM7QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$693.90
USD
Quantity
Unit Price
270+
$2.57
Product Variant Information section