text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP1J2BLKVS4QE

300 Series SPDT On-On 28 V 5 A PC Pin Through Hole Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP1J2BLKVS4QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: PC Pin
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Actuator Style: Paddle
Operating Temperature: -30°C to +85°C
Dimension: L  19.05mm x W  9.27mm x H  11.68mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
180+
$3.45
Product Variant Information section