text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP3J1BLKM2QE

10mΩ max. initial @ 2-4VDC, 100mA for both silver and gold plated contacts

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP3J1BLKM2QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: PC Pin
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.00
USD
Quantity
Unit Price
10
$2.78
25
$2.74
50
$2.71
100
$2.68
200+
$2.62
Product Variant Information section