text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP3J1BLKM6QE

300 Series SPDT On-Off-On 5 A Right Angle PC Pin Concave Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP3J1BLKM6QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: PC Pin
Contact Material: Silver Over Copper
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.40
USD
Quantity
Unit Price
270+
$3.02
Product Variant Information section