text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP4J1BLKVS2QE

300 Series 5 A SPDT Momentary-Off-Momentary PC Mount Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP4J1BLKVS2QE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 5A
Termination Style: Straight Thru Hole
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
216
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$846.72
USD
Quantity
Unit Price
54
$4.03
108
$3.98
162
$3.95
216+
$3.92
Product Variant Information section