text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP4J1M6QE

300 Series SPDT Mom-Off-Mom 28 V 5A Through Hole, Right Angle Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP4J1M6QE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
10
$3.62
25
$3.56
40
$3.54
100
$3.48
150+
$3.42
Product Variant Information section