text.skipToContent text.skipToNavigation

Manufacturer Part #

400MDP3R1BLKM7QE

400 Series 1 A DPDT On-Off-On Right Angle Sub-Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 400MDP3R1BLKM7QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Current Rating: 1A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,047.60
USD
Quantity
Unit Price
270+
$3.88
Product Variant Information section