Manufacturer Part #
400MSP1R1BLKM6QE
400 Series 3 A SPDT On-None-On Right Angle Sub-Miniature Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:162 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 400MSP1R1BLKM6QE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 3A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 400 series switch from E-Switch offers a variety of sub-miniature rocker switches and is ideal for in tight applications. This series is available with a wide range of features and benefits such as a variety of switching functions and actuator options.
The 400 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Networking
- Test equipment
- Computer peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
162
$2.06
324+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
162 per Bulk
Mounting Method:
Through Hole