text.skipToContent text.skipToNavigation

Manufacturer Part #

400MSP1R6BLKM1RE

400 Series SPDT On-None-On Solder Lug Sub-Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 400MSP1R6BLKM1RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Termination Style: Solder Lug
Contact Material: Gold
Mounting Method: Panel Mount
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 400 series switch from E-Switch offers a variety of sub-miniature rocker switches and is ideal for in tight applications.  This series is available with a wide range of features and benefits such as a variety of switching functions and actuator options.

The 400 series switch is ideal for a number of different applications and markets, including: 

  • Telecommunications
  • Instrumentation
  • Networking
  • Test equipment
  • Computer peripherals
The 400MSP1R6BLKM1RE is a sub-miniature SPDT On-None-On black rocker switch with a gold plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
315
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.95
USD
Quantity
Unit Price
315+
$2.53
Product Variant Information section