text.skipToContent text.skipToNavigation

Manufacturer Part #

47ASP2J1V2QT

47A Series 5 A SPDT On-None-Momentary PC Pin Through Hole Rocker Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 47ASP2J1V2QT - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Current Rating: 5A
Termination Style: V-Bracket
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$477.00
USD
Quantity
Unit Price
5
$4.99
20
$4.88
30
$4.84
75
$4.77
125+
$4.67
Product Variant Information section