text.skipToContent text.skipToNavigation

Manufacturer Part #

7103J51ZQE22

7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103J51ZQE22 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.00
USD
Quantity
Unit Price
100+
$8.95
Product Variant Information section