text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB21FAFF

CWSB Series Power Miniature DPDT On-None-Off Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NKK Switches CWSB21FAFF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 9A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
610
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
5
$4.90
20
$4.79
30
$4.75
75
$4.68
125+
$4.58
Product Variant Information section