text.skipToContent text.skipToNavigation

Manufacturer Part #

D102J12B215PQA

D Series ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC Rocker switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K D102J12B215PQA - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 4A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
360
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,569.60
USD
Quantity
Unit Price
36
$4.52
72
$4.47
108
$4.44
144
$4.42
180+
$4.36
Product Variant Information section